2-2176430-6

Heilind Number:AMP2-2176430-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176430-6
ECAD Model:
3D Model

Description:

MPT35 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176430-6
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176430-6

Detailed Description

Introducing the MPT35 1K5 5% Radial Leaded Resistor, a high-quality component designed for efficient power management in electronic circuits. With a power rating of 35 W and a resistance of 1.5 KΩ, this resistor is capable of handling up to 350 V. Its compact TO220 size and tinned copper leads make it easy to mount and connect, while the thick film element ensures reliable performance. With a tolerance of 5% and a temperature coefficient of ±50 ppm/°C, it provides accurate and stable resistance values. Ideal for a wide range of applications, this resistor is a dependable choice for your circuit design needs. Please note that it is not RoHS compliant.