| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176430-7 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-2176430-7 |
2-2176430-7
| Heilind Number: | AMP2-2176430-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176430-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the MPT35 2K2 5% Through Hole Resistor. This TO220-sized component offers a power rating of 35W and a resistance of 2.2 KΩ, making it ideal for various applications. Its durable radial leaded mount type and tinned copper leads ensure secure installation, while the ±50 ppm/°C temperature coefficient guarantees reliable performance even in fluctuating conditions. With RoHS compliance and a compact 10.16 x 15 x 4.6 mm footprint, this thick film resistor is a versatile and essential addition to any project.

