2-2176430-8

Heilind Number:AMP2-2176430-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176430-8
ECAD Model:
3D Model

Description:

MPT35 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176430-8
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176430-8

Detailed Description

Meet the MPT35 3K3 5% Thick Film Resistor, a reliable component for your circuitry needs. With a power rating of 35W and a rated voltage of 350V, this resistor ensures efficient performance in a compact TO220 package. Featuring a resistance of 3.3 KΩ with a tolerance of 5%, it offers precise impedance matching. The radial leaded termination with tinned copper leads allows for easy installation. With a temperature coefficient of ±50 ppm/°C, it maintains stability across a range of operating conditions. Trust in the quality of this Through Hole Resistor for your electronic projects.