2-2176430-9

Heilind Number:AMP2-2176430-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176430-9
ECAD Model:
3D Model

Description:

MPT35 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176430-9
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-2176430-9

Detailed Description

Enhance your electronic projects with the MPT35 4K7 5% Through Hole Resistor. Featuring a TO220 mount type and radial leaded design, this resistor offers reliable performance with a power rating of 35W and a resistance of 4.7 KΩ. Its compact dimensions of 10.16 x 15 x 4.6 mm make it suitable for various applications, while the thick film element and ±50 ppm/°C temperature coefficient ensure stability and accuracy. With tinned copper leads for easy installation, this resistor is a valuable addition to any circuit design. Please note, this product is not RoHS compliant.