| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176433-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176433-1 |
2-2176433-1
| Heilind Number: | AMP2-2176433-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176433-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 68Ω 0.1W Surface Mount Resistor. With a compact 0402 size, this general-purpose resistor is perfect for applications requiring precision and reliability. Its thick film element and solder termination ensure durability and ease of installation, while the 1% tolerance guarantees accurate performance. Operating at a rated voltage of 50V, it is suitable for a wide range of circuit designs. Elevate your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176433-2 | ![]() |


