2-2176433-5

Heilind Number:AMP2-2176433-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176433-5
ECAD Model:
3D Model

Description:

CRGH0402 1% 100R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176433-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176433-5

Detailed Description

Introducing the CRGH0402 1% 100R 0.1W Surface Mount Resistor, a reliable component designed for general purpose circuit applications. With a power rating of 0.1 W and a resistance of 100 Ω, this thick film resistor ensures efficient performance. Featuring a compact 0402 size and solder termination, it is easy to install on circuit boards. Operating at a rated voltage of 50 V, it offers stable and consistent functionality. With a tolerance of 1%, this resistor guarantees accuracy in signal processing. Measuring 1 x 0.5 x 0.35 mm, it is suitable for space-constrained designs. RoHS compliant, it meets environmental standards for sustainable manufacturing practices. Trust in the CRGH0402 for dependable resistance in your electronic projects.