| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176433-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176433-8 |
2-2176433-8
| Heilind Number: | AMP2-2176433-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176433-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your resistor needs with the CRGH0402 1% 130R 0.1W. This compact 0402 chip resistor offers a resistance of 130 Ω, ensuring reliable performance in your electronic circuits. With a power rating of 0.1 W and a rated voltage of 50 V, it's suitable for a variety of applications. Featuring a surface mount design and solder termination, installation is quick and hassle-free. The thick film element and 1% tolerance guarantee precision and stability. Compact yet powerful, this general-purpose resistor is a must-have for any electronics enthusiast or professional.

