2-2176434-2

Heilind Number:AMP2-2176434-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176434-2
ECAD Model:
3D Model

Description:

CRGH0402 1% 1M0 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176434-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176434-2

Detailed Description

Enhance your electronic projects with the CRGH0402 1% 1M0 0.1W resistor, a high-quality component that offers reliable performance. With a resistance of 1 MΩ and a power rating of 0.1 W, it is suitable for a variety of applications. This surface mount resistor features a compact 0402 size and thick film element, ensuring efficient operation in limited spaces. With a tolerance of 1% and a rated voltage of 50 V, it provides precise and stable resistance in your circuit design. The solder termination type and surface mount mounting style make installation quick and easy. Trust in the durability and performance of this general-purpose resistor for your electronic needs. Please note, this product is not RoHS compliant.