2-2176435-6

Heilind Number:AMP2-2176435-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176435-6
ECAD Model:
3D Model

Description:

CRGH0603 1% 30K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176435-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:30 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176435-6

Detailed Description

Enhance your electronic projects with our CRGH0603 1% General Purpose Resistor. Measuring a compact 1.6 x .8 x .45 mm, this Surface Mount component offers a power rating of .2 W, making it ideal for various applications. With a resistance of 30 KΩ and a tolerance of 1%, it ensures precise performance. RoHS compliant and featuring Thick Film technology, this resistor guarantees both quality and environmental responsibility. Trust in its durability and reliability, as it is designed for a rated voltage of 50 V. Easy to install with solder termination, it is a must-have in your collection of components. Upgrade your circuitry with this essential Surface Mount Resistor.