2-2176435-9

Heilind Number:AMP2-2176435-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176435-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 51K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176435-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176435-9

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 51K 0.2W Surface Mount Resistor, a reliable and efficient component for precise circuitry. With a resistance of 51 KΩ and a power rating of .2 W, this general purpose resistor is ideal for a wide range of applications. Its compact 0603 size and surface mount design make it easy to integrate, while the thick film element ensures durability and performance. Operating at a rated voltage of 50 V, it guarantees stable and consistent operation. With a tolerance of 1% and two solder terminations, it offers accuracy and ease of installation. Trust in its quality and functionality for your electronic assembly needs.