| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176436-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 4.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176436-1 |
2-2176436-1
| Heilind Number: | AMP2-2176436-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176436-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% 4.3 KΩ surface mount resistor. This compact yet powerful component, rated for 0.33W at 150V, ensures reliable operation in various electronic applications. The thick film element, with a tolerance of 1%, guarantees accurate resistance levels. Solder termination and a surface mount design make installation a breeze, while its small 2 x 1.25 x 0.55 mm dimensions save valuable board space. Trust in this general-purpose resistor for efficient and precise signal control in your projects.

