| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176437-0 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176437-0 |
2-2176437-0
| Heilind Number: | AMP2-2176437-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176437-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 3K6 0.5W surface mount resistor. With a power rating of .1W and a resistance of 3.6 KΩ, it provides reliable performance in a compact 1206 package. Designed for general purpose applications, this resistor features a thick film element and solder termination for easy installation. Operating at a rated voltage of 200V, it offers robust functionality in various circuit designs. Compliant with RoHS regulations, it is a sustainable choice for environmentally conscious projects. Elevate your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176437-1 | ![]() |


