2-2176437-5

Heilind Number:AMP2-2176437-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176437-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 9K1 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176437-5
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:9.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176437-5

Detailed Description

Introducing a high-quality CRGH1206 chip resistor, ideal for various electronic applications. This 1206-sized component features a durable thick film element, ensuring reliable performance. With a power rating of 0.1W and a resistance of 9.1 KΩ, it can handle up to 200V. The 1% tolerance guarantees precision in signal processing. Designed for surface mount installation, its compact dimensions of 3.1 x 2.6 x 0.55 mm make it space-efficient. With solder termination and two connections, it's easy to integrate into circuit boards. This general-purpose resistor is a versatile choice for electronic projects, meeting industry standards for quality and performance. Please note, it is not RoHS compliant.