MS3456KS40-56SZ

Heilind Number:AMP2-2176447-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS40-56SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 86R6 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS40-56SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:86.6 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176447-4

Detailed Description

Enhance your precision circuitry with this ultra-compact CPF 0201 resistor. Boasting a resistance of 86.6 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this thin film resistor ensures accurate performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, it offers reliable operation. The surface mount design and solder termination make for easy installation on PCBs. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained projects. RoHS compliant, this resistor is ideal for environmentally conscious designs. Upgrade your electronics with this high-quality component.