MS3456KS8S-1P

Heilind Number:AMP2-2176447-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS8S-1P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 88R7 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS8S-1P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:88.7 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176447-5

Detailed Description

Enhance circuit performance with this precision 0201 chip resistor boasting a resistance of 88.7 ohms and a tight tolerance of 0.1%. Designed for optimal accuracy, it offers a low temperature coefficient of 25ppm and a power rating of .031W, making it ideal for applications requiring high stability. With a rated voltage of 15V, this surface mount resistor ensures reliable performance in a compact .58 x .29 x .23 mm package. Crafted with thin film technology and featuring two solder terminations, it guarantees seamless integration onto PCBs. While not RoHS compliant, its exceptional quality and precision make it a valuable component in various electronic designs.