MS3456KT12-5S

Heilind Number:AMP2-2176448-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT12-5S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 931R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT12-5S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:931 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176448-4

Detailed Description

Enhance your precision circuitry with this ultra-compact CPF 0201 resistor. Offering a low tolerance of just 0.1% and a resistance of 931 Ω, it ensures consistent and reliable performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is ideal for high-frequency and low-power devices. Its thin film element construction guarantees accuracy, while its 25ppm temperature coefficient minimizes signal distortion. Measuring only .58 x .29 x .23 mm and featuring solder termination, it's easy to integrate into your PCB layout. Trust in its quality for critical electronic designs.