2-2176449-5

Heilind Number:AMP2-2176449-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176449-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 10K2 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176449-5
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176449-5

Detailed Description

Enhance precision in your electronic circuitry with this ultra-compact CPF 0201 surface mount resistor. Boasting a resistance of 10.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this thin film element ensures stable and accurate performance. Operating at a power rating of .031 W and a rated voltage of 15 V, it's perfect for demanding applications. With solder termination and dimensions of .58 x .29 x .23 mm, it seamlessly integrates onto your PCB. Trust in its reliability, as it's RoHS compliant and designed for high-quality, long-lasting use in a variety of electronic devices.