MS3456KT14-3S

Heilind Number:AMP2-2176449-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14-3S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 11K 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14-3S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176449-8

Detailed Description

Enhance the precision and reliability of your electronic circuits with this CPF 0201 thin film resistor. Featuring a resistance of 11KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The low power rating of .031 W and rated voltage of 15 V make it suitable for a wide range of electronic devices. With a resistance temperature coefficient of 25ppm and a small 0201 size, it offers excellent stability and space-saving benefits. Designed for surface mount installation, it guarantees easy and efficient assembly. Trust in this high-quality resistor for consistent and dependable operation in your projects.