MS3456KT14S-2PY

Heilind Number:AMP2-2176451-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14S-2PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 84R5 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14S-2PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176451-3

Detailed Description

Enhance the precision and performance of your electronic circuits with this 0201 surface mount resistor. With a resistance of 84.5 ohms and a tolerance of 0.1%, it ensures accurate and stable operation. The thin film element technology guarantees reliability, while the low power rating of 0.031 W and low temperature coefficient of 25 ppm make it suitable for demanding applications. Measuring just .58 x .29 x .23 mm, it's space-saving and easy to integrate. Perfect for fine-tuning voltage levels, this resistor is a crucial component in achieving optimal circuit performance.