MS3456KT14S-2S

Heilind Number:AMP2-2176451-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14S-2S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 86R6 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14S-2S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:86.6 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176451-4

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0201 resistor. Designed for optimal performance, this surface mount resistor features a thin film element with a tolerance of .1%, ensuring accurate and consistent results. With a resistance of 86.6 Ω and a power rating of .031 W, it is ideal for applications requiring high precision. Operating at a rated voltage of 15 V and with a temperature coefficient of 25 ppm, this resistor guarantees stable performance even in demanding conditions. Its compact size of .58 x .29 x .23 mm makes it easy to integrate into your circuit board, while its solder termination ensures secure and durable connection. Trust in the quality and durability of our surface mount resistor for all your electronic needs. RoHS compliance pending.