MS3456KT14S-5SX

Heilind Number:AMP2-2176452-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14S-5SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 845R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14S-5SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:845 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176452-0

Detailed Description

Enhance circuit precision with this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, it offers a compact solution for maintaining consistent performance. With a resistance of 845 Ω and a tolerance of .1%, this precision resistor ensures accurate signal control. Operating at a power rating of .031 W and a rated voltage of 15 V, it is suitable for a range of electronic applications. The thin film element and solder termination provide reliable conductivity, while its 25ppm temperature coefficient guarantees stability over time. Perfect for high-density PCB layouts, this component is a vital tool for engineers seeking optimal performance in their designs.