MS3456KT14S-6S

Heilind Number:AMP2-2176452-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14S-6S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 887R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14S-6S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176452-2

Detailed Description

Enhance precision in your electronic circuits with this ultra-miniature CPF 0201 resistor. Featuring a resistance value of 887 ohms with a remarkable tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures stable and accurate performance in demanding applications. The thin film element design, coupled with a power rating of .031W, guarantees efficient operation even in compact spaces. With a rated voltage of 15V and RoHS compliance, this surface mount resistor is not only high-performing but environmentally friendly as well. Perfect for use in various electronic devices, it comes in a convenient 1K reel for easy handling. Upgrade your designs with this top-quality component that meets the highest industry standards.