MS3456KT14S-7SX

Heilind Number:AMP2-2176452-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14S-7SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K05 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14S-7SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.05 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176452-9

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Boasting a minimalistic size of just .58 x .29 x .23 mm, this Surface Mount component is ideal for space-constrained applications. With a resistance of 1.05 KΩ and a tolerance of .1%, it guarantees accuracy in signal processing. Operating at a power rating of .031 W and a rated voltage of 15 V, it offers reliable performance. Crafted with Thin Film technology, it ensures low noise and high stability. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Upgrade your circuitry with this high-quality Surface Mount Resistor.