2-2176453-1

Heilind Number:AMP2-2176453-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176453-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 9K31 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176453-1
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:9.31 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176453-1

Detailed Description

Enhance the precision of your electronic projects with our CPF 0201 surface mount resistor. Boasting a resistance of 9.31 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25 ppm, this thin film resistor ensures accuracy in voltage regulation. With a power rating of .031 W and a rated voltage of 15 V, it offers reliable performance in various applications. The solder termination type and compact 0201 size make it easy to integrate onto your PCB. Trust in the quality of our surface mount resistor for consistent and efficient operation in your designs.