MS3456KT14S-9PZ

Heilind Number:AMP2-2176453-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14S-9PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 10K2 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14S-9PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176453-5

Detailed Description

Enhance precision in your electronic designs with this CPF 0201 chip resistor. Measuring just .58 x .29 x .23 mm, this surface mount component is ideal for compact applications where space is limited. With a resistance of 10.2 KΩ and a tolerance of .1%, it ensures accurate and reliable performance. Operating at a rated voltage of 15 V and a power rating of .031 W, it is suitable for various circuit requirements. The thin film element construction guarantees high stability and low noise, making it perfect for demanding applications. RoHS compliant and with solder termination, it is easy to integrate into your designs. Upgrade your circuitry with this high-quality surface mount resistor.