MS3456KT14S-9SZ

Heilind Number:AMP2-2176455-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT14S-9SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6R65 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT14S-9SZ
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:6.65 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176455-0

Detailed Description

Enhance the precision of your electronic circuits with this 0402 surface mount resistor. With a resistance of 6.65 Ω and a tolerance of 0.1%, it ensures reliable performance even in demanding applications. The thin film element technology guarantees stability, while the low power rating of .063 W and rated voltage of 25 V make it suitable for various designs. RoHS compliant and featuring solder terminations, it's easy to integrate into your assembly. Upgrade your resistive components with this high-quality, compact solution.