MS3456KT16-10P

Heilind Number:AMP2-2176455-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16-10P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6R81 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16-10P
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:6.81 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176455-1

Detailed Description

Enhance your circuit performance with this precision CPF 0402 resistor. With a resistance of 6.81 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. This thin film resistor is designed for surface mount applications, measuring just 1 x .5 x .3 mm in size. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of electronic devices. Experience low temperature coefficient and excellent stability with a 25ppm specification. With RoHS compliance and solder termination, it provides environmental sustainability and ease of assembly. Ideal for demanding applications, this resistor comes in a 1K reel for convenient storage and handling. Upgrade your design with the Surface Mount Resistors series.