MS3456KT16-10SY

Heilind Number:AMP2-2176455-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16-10SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8R06 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16-10SY
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:8.06 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176455-8

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0402 surface mount resistor. Measuring just 1 x .5 x .3 mm, it boasts a thin film element for accurate performance, with a tolerance of .1% and resistance of 8.06 Ω. Operating at a rated voltage of 25 V and power rating of .063 W, it's ideal for demanding applications where stability is key. With a low temperature coefficient of 25 ppm, it ensures reliable operation even in extreme conditions. Designed for easy installation with solder terminations, it's a must-have component for high-performance electronics.