MS3456KT16-11P

Heilind Number:AMP2-2176455-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16-11P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8R25 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16-11P
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:8.25 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176455-9

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element for optimal accuracy. Boasting a resistance of 8.25 Ω with a tight tolerance of 0.1%, this component ensures reliable operation in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it offers robust performance in a compact 0402 package. Designed for surface mount installation, it is ideal for space-constrained PCB layouts. RoHS compliant and built to withstand temperature fluctuations, it guarantees long-term reliability. Elevate your electronic designs with this high-quality surface mount resistor.