MS3456KT16-11PY

Heilind Number:AMP2-2176456-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16-11PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R65 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16-11PY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.65 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176456-2

Detailed Description

Enhance the precision and reliability of your electronic circuit with our CPF 0603 thin film surface mount resistor. Measuring at 1.55 x .8 x .45 mm, this compact component offers a power rating of .063 W and a resistance of 1.65 Ω with a tight tolerance of .1%. Designed for optimal performance, it boasts a low temperature coefficient of 25ppm and is rated for a maximum voltage of 50 V. With solder termination and RoHS compliance, this resistor is ideal for high-accuracy applications in various industries. Available in a 1K reel, it's a convenient choice for your assembly needs.