2-2176456-5

Heilind Number:AMP2-2176456-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176456-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R78 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176456-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.78 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176456-5

Detailed Description

Enhance the precision and accuracy of your electronic circuits with our CPF 0603 thin film resistor. Designed for surface mount applications, this resistor features a low resistance value of 1.78 Ω with a tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of electronic devices. With a low temperature coefficient of 25ppm, this resistor guarantees stable operation even in demanding environments. Its compact 0603 size and solder termination make it easy to integrate into your designs. Invest in quality and efficiency with our Surface Mount Resistors.