MS3456KT16-12S

Heilind Number:AMP2-2176457-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16-12S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R58 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16-12S
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.58 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176457-0

Detailed Description

Enhance precision in your electronic projects with this 1206 thin film resistor. Boasting a low tolerance of 0.1% and a resistance of 1.58 Ω, it ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of circuitry. Its compact surface mount design, measuring 3.05 x 1.55 x .55 mm, allows for easy integration onto PCBs. Ideal for use in high-precision industries, this component guarantees reliable and stable operation, even in harsh environments.