MS3456KT16S-1S

Heilind Number:AMP2-2176457-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16S-1S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R74 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16S-1S
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.74 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176457-4

Detailed Description

Enhance the precision and reliability of your electronic circuits with this CPF 1206 thin film resistor. Boasting a resistance of 1.74 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures consistent performance even in demanding applications. Rated for a power of .125 W and a voltage of 150 V, this surface mount resistor is suitable for a wide range of electronic designs. With its compact 1206 size and solder termination, installation is a breeze. Trust in its quality for your next project.