2-2176457-7

Heilind Number:AMP2-2176457-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176457-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R87 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176457-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.87 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176457-7

Detailed Description

Enhance circuit performance with this precise, high-quality CPF 1206 resistor. Featuring a thin film element, it guarantees accuracy with a tolerance of 0.1%. Its low resistance of 1.87 Ω and power rating of .125 W make it ideal for demanding applications. With a rated voltage of 150 V and resistance to 25ppm, it ensures reliable operation in diverse electronic systems. Measuring 3.05 x 1.55 x .55 mm, this surface-mount component is easy to integrate, offering efficient connectivity. Explore its benefits in enhancing signal integrity and stability in your projects.