MS3456KT16S-4S

Heilind Number:AMP2-2176458-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16S-4S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R65 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16S-4S
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.65 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176458-2

Detailed Description

Elevate your circuitry with our precision resistor, designed for optimal performance in demanding applications. This CPF 1206 resistor boasts a resistance of 1.65 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Its thin film element ensures accuracy and stability, even under high power conditions. Measuring just 3.05 x 1.55 x .55 mm, it's perfect for compact designs, and with surface mount termination, installation is a breeze. Rated for up to 150 V, it guarantees reliable operation in diverse electronic setups. Trust in our high-quality, RoHS-compliant resistor to deliver consistent results in your projects.