2-2176458-4

Heilind Number:AMP2-2176458-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176458-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R74 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176458-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.74 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176458-4

Detailed Description

Enhance the precision of your electronic projects with this CPF 1206 surface mount resistor. With a resistance of 1.74 Ω and a tolerance of .1%, it ensures accurate performance, while its power rating of .125 W and rated voltage of 150 V make it suitable for a variety of applications. Constructed with a thin film element, it guarantees reliability and stability over time. Measuring 3.05 x 1.55 x .55 mm, it is compact and easy to integrate into your circuit board. Perfect for demanding environments, it boasts a low temperature coefficient of 25ppm. Trust in its quality for your next design.