MS3456KT16S-5P

Heilind Number:AMP2-2176458-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT16S-5P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R87 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT16S-5P
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.87 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176458-7

Detailed Description

Enhance circuit performance with this precision resistor, designed for accurate resistance in surface mount applications. Featuring a thin film element, it offers a tolerance of 0.1% for reliable operation. With a power rating of 0.125 W and a rated voltage of 150 V, it ensures stable and efficient performance. Measuring 3.05 x 1.55 x 0.55 mm, it's compact yet powerful, making it ideal for various electronic projects. Its solder termination type and RoHS compliance further enhance its versatility and environmental friendliness. Trust in this high-quality component for your resistor needs.