2-2177380-1

Heilind Number:AMP2-2177380-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2177380-1
ECAD Model:
3D Model

Description:

RING TONGUE, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2177380-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:8 - 50 mm²
Crimp Type:Radial
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-2177380-1

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road vehicles with our high-performance Ring Tongue terminals. Featuring a durable tin contact plating, these terminals ensure reliable and efficient power transmission. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), they are suitable for various environmental conditions. Designed for easy installation, they offer a secure crimp termination method with radial crimping. Accommodating wire sizes from 8 to 50 mm², these terminals provide versatility for a range of applications. Compliant with RoHS regulations, they meet strict environmental standards. Upgrade your connectors with these top-quality terminals for optimal performance on the road.