2-2177380-2

Heilind Number:AMP2-2177380-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2177380-2
ECAD Model:
3D Model

Description:

RING TONGUE, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2177380-2
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:8 - 35 mm²
Crimp Type:Radial
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-2177380-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our high-quality ring tongue terminals. Designed for reliable contact termination through crimping, these connectors feature durable tin plating for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), they are suitable for a wide range of environments. With a wire size compatibility of 8 to 35 mm² and radial crimping capability, they offer versatile connectivity options. Ensure efficient power distribution and maintenance of your vehicle's electrical components with these RoHS-compliant terminals. A must-have in any automotive connector and accessories collection.