| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2177419-3 |
| Color: | Gray |
| Series: | Nano MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 32 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 32 |
| Tab Width: | .02 in, .5 mm |
| Connector Width: | 24.47 mm, .963 in |
| PCB Mount Alignment: | With |
| Length: | 1.498 in, 38.05 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .016 in, .4 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 12.6 mm, .496 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2177419-3 |
| SKU: | AMP2-2177419-3 |
2-2177419-3
Specifications
Detailed Description
The Nano MQS Gray Connector, SKU 2-2177419-3, offers reliable signal transmission in automotive applications. With a pitch of 1.8 mm and two rows of 32 positions each, it ensures efficient connectivity on PCBs up to .8 mm thick. Operating at 12V DC and with a temperature range of -40 to 105°C, it guarantees performance in diverse environments. Its tin interface plating and through-hole solder termination method provide durability and stability. The connector, featuring a 90° horizontal mount orientation and locking interface, is easy to install and secure. Its UL 94V-0 material flammability standard compliance underscores its safety and quality. Packaged in trays for convenience, this connector is a dependable solution for automotive electronic systems.

