| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2178029-2 |
| Color: | Black |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 6000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 1 in, 25.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| RAST Version: | 02-B |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1a,2b |
| Part Aliases: | 2-2178029-2 |
| SKU: | AMP2-2178029-2 |
2-2178029-2
Specifications
Detailed Description
Introducing the RAST 5 IDC Connector, a versatile solution for your power and signal connectivity needs. This black housing receptacle, made of durable PA 6/6 material, features a cable mount design with crimp termination method for easy installation. With a pitch of 5mm and two tab contact positions, it ensures reliable performance in various applications. The exterior latch lock and mating retention with keying offer secure connections, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees suitability for different environments. Whether for appliances or other circuit applications, this connector, part of the RAST 02-B series, is RoHS compliant and comes in a package quantity of 6000. Trust in its quality and performance for your wire-to-wire connection needs.


