2-2180324-0

Heilind Number:AMP2-2180324-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2180324-0
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2180324-0
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:8
Number of Positions:160
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2-2180324-0

Detailed Description

Enhance high-speed connectivity with our zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY, featuring a robust Through Hole - Press-Fit termination method. Boasting a compact pitch of .8 mm (.032 in), this assembly supports data rates of up to 32 Gb/s across its 8 ports and 160 positions. Designed for durability, it operates seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F). With a sleek 2 x 4 port matrix configuration, this cage assembly with an integrated connector is essential for efficient and reliable signal transmission in demanding applications. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Elevate your connectivity solutions with this high-speed connector assembly.