| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2188289-3 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M158 |
| Connector System: | Wire to Wire |
| Length: | .878 in |
| Cable Exit Angle: | 180° |
| Height: | 21.25 mm, .837 in |
| Width: | 1.835 in, 46.6 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-2188289-3 |
| SKU: | AMP2-2188289-3 |
2-2188289-3
Specifications
Detailed Description
Enhance your automotive connectivity with this MTII 6P CAP ASSY-B. Designed for optimal performance, this housing assembly for male terminals features a single row with six positions, ensuring seamless signal transmission. Constructed from durable PA GF material with a UL 94-HB flammability standard, it guarantees reliability in harsh environments. With a pitch of 4mm (.157 in) and polarization for easy installation, it's suitable for various applications. Operating in temperatures ranging from -40 to 125°C (-40 to 257°F), it's ideal for automotive use. Sealable and serviceable, it offers convenience and longevity. The gray housing, measuring .878 in length, 1.835 in width, and .837 in height, includes mating tabs for secure connections. Its B connector code and primary locking feature provide added assurance. Compliant with RoHS standards, this automotive connector accessory is a must-have for any maintenance or upgrade project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963530-1 | ![]() | |
| TE Connectivity 964971-1 | ![]() | |
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 963902-1 | ![]() |


