2-2198318-0

Heilind Number:AMP2-2198318-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2198318-0
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2198318-0
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Number of Positions:40
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2-2198318-0

Detailed Description

Enhance your connectivity with our zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY, a high-speed solution designed for seamless integration in advanced electronic systems. Featuring Through Hole - Press-Fit termination, this assembly offers reliable performance and durability. With a .8mm pitch and 40 positions, it supports data rates of up to 32 Gb/s, ensuring efficient data transmission. Its 2 x 1 port matrix configuration allows for versatile connectivity options, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Perfect for high-speed applications, this Cage Assembly with Integrated Connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity infrastructure with this cutting-edge component.