2-2198325-0

Heilind Number:AMP2-2198325-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2198325-0
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2x2 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2198325-0
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Number of Positions:80
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2-2198325-0

Detailed Description

Enhance your high-speed connectivity with this zSFP+ stacked 2x2 receptacle assembly. Featuring through-hole press-fit termination and a pitch of .8mm, it offers reliable performance in demanding environments. With four ports and 80 positions, it supports data rates of up to 32 Gb/s, making it ideal for high-bandwidth applications. Operating within a wide temperature range of -55 to 105°C, this assembly is suitable for various industrial settings. Designed for easy PCB mounting, it is a versatile solution for your connectivity needs. RoHS compliant, it meets environmental standards while delivering exceptional performance. A must-have for high-speed cage and connector assemblies.