| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2198346-0 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2-2198346-0 |
2-2198346-0
Specifications
Detailed Description
Experience high-speed data connectivity with our zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY. Designed for optimal performance, this assembly features a termination method of Through Hole - Press-Fit, ensuring secure and reliable connections. With a pitch of .8mm (.032 in) and a data rate of 32 Gb/s, you can count on fast and efficient data transmission. The 2 x 8 port matrix configuration provides versatility, with a total of 16 ports and 320 positions. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is suitable for a variety of environments. Its PCB mounting style of Through Hole - Press-Fit makes installation easy and convenient. Trust in the quality and compliance of our SFP/SFP+/zSFP+ supplier product, a RoHS-compliant High Speed Cage Assembly with Integrated Connector, for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

