| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2205131-5 |
| Cable Length: | 16.4 ft |
| Jacket Material: | Polyurethane |
| Wire Size: | 0.129 mm² |
| Flammability Rating: | UL 444 |
| Outer Diameter: | 0.244 in |
| Jacket Color: | Black |
| Connector End A: | Mini I/O |
| Connector End A Gender: | Male |
| Connector End B: | Mini I/O |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 1 Gbps |
| Performance Category: | Cat5e |
| SKU: | AMP2-2205131-5 |
2-2205131-5
| Heilind Number: | AMP2-2205131-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2205131-5 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HiFlex MultiPurpose 70C PUR 5 METER
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2019 | E-19-017321 - Materials Change. Replacement Heat Shrink with NON Halogen version. | Download | |||

