2-2213764-0

Heilind Number:AMP2-2213764-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2213764-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 0.4VA FIX RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213764-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2-2213764-0

Detailed Description

Enhance visibility and functionality with this AV19 SPM push button switch. Featuring a luminous blue LED ring, this switch offers easy identification at a glance. With a small 0.4VA rating, it efficiently controls circuits with a rated voltage of 250VAC. The gold-plated contacts ensure reliable performance, while the SPST configuration and round actuator provide easy operation. Designed for panel mounting in a vertical orientation, this switch is RoHS compliant, making it a sustainable choice for various applications. Switch between on and off states effortlessly for seamless control in your electronic devices. Elevate your user experience with this high-quality push button switch.