| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213764-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213764-1 |
2-2213764-1
| Heilind Number: | AMP2-2213764-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213764-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your surroundings with the AV19 SPL 5A FIX RING LED Push Button Switch in a striking white hue. Designed for vertical panel mounting, this SPDT switch features a round actuator for seamless operation. With a rated voltage of 250 VAC and compliance with RoHS standards, it offers reliable performance while also being environmentally conscious. Perfect for both functional and decorative use, its silver contact plating ensures durability. Elevate your control panel with this sleek and efficient switch.

