2-2213764-5

Heilind Number:AMP2-2213764-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2213764-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A FIX RING LED RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213764-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213764-5

Detailed Description

Enhance your control panel with the AV19 SPL 5A FIX RING LED Push Button Switch. Featuring a vibrant red LED illumination, this switch offers both style and functionality. With a 5A amperage rating and silver contact plating, it ensures reliable performance. The SPDT contact configuration and round actuator type make it easy to operate, while the vertical mount angle allows for seamless installation on any panel. Rated for 250VAC, it is suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your setup with this high-performance push button switch.